
2-2141598-2 | |
|---|---|
DigiKey Part Number | 17-2-2141598-2TR-ND - Tape & Reel (TR) 17-2-2141598-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-2141598-2 |
Description | TAB 2.8X0.8, CONTACT |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Silver 13-15 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 2-2141598-2 Models |
Category | Pin or Socket Tab |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 13-15 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Silver |
Part Status Active | Base Product Number |
Type Power |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,71000 Kč | 36,71 Kč |
| 10 | 31,09600 Kč | 310,96 Kč |
| 25 | 29,14760 Kč | 728,69 Kč |
| 50 | 27,75440 Kč | 1 387,72 Kč |
| 100 | 26,42600 Kč | 2 642,60 Kč |
| 250 | 24,77048 Kč | 6 192,62 Kč |
| 500 | 23,58758 Kč | 11 793,79 Kč |
| 1 000 | 22,46179 Kč | 22 461,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 700 | 21,36090 Kč | 57 674,43 Kč |
| 5 400 | 20,34226 Kč | 109 848,20 Kč |
| 8 100 | 19,76911 Kč | 160 129,79 Kč |
| Unit Price without VAT: | 36,71000 Kč |
|---|---|
| Unit Price with VAT: | 44,41910 Kč |






