
1-2103124-1 | |
|---|---|
DigiKey Part Number | 17-1-2103124-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-2103124-1 |
Description | CONN HDR HSG 2POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Header Orange |
Datasheet | Datasheet |
EDA/CAD Models | 1-2103124-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | - | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Orange | |
Features | Sealed | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -40°C ~ 140°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 355,08000 Kč | 355,08 Kč |
| 10 | 301,72000 Kč | 3 017,20 Kč |
| 25 | 282,81800 Kč | 7 070,45 Kč |
| 50 | 269,31620 Kč | 13 465,81 Kč |
| 100 | 256,46540 Kč | 25 646,54 Kč |
| 250 | 240,42292 Kč | 60 105,73 Kč |
| 500 | 228,95968 Kč | 114 479,84 Kč |
| Unit Price without VAT: | 355,08000 Kč |
|---|---|
| Unit Price with VAT: | 429,64680 Kč |











