
2-2141600-2 | |
|---|---|
DigiKey Part Number | A128569TR-ND - Tape & Reel (TR) A128569CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-2141600-2 |
Description | CONN TAB 12-14AWG CRIMP SILVER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Silver 12-14 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 2-2141600-2 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 12-14 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Silver |
Part Status Active | Contact Finish Thickness 118.1µin (3.00µm) |
Type Power | Base Product Number |
Pin or Socket Tab |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,34000 Kč | 42,34 Kč |
| 10 | 35,91300 Kč | 359,13 Kč |
| 25 | 33,65240 Kč | 841,31 Kč |
| 50 | 32,04660 Kč | 1 602,33 Kč |
| 100 | 30,51370 Kč | 3 051,37 Kč |
| 250 | 28,60208 Kč | 7 150,52 Kč |
| 500 | 27,23686 Kč | 13 618,43 Kč |
| 1 000 | 26,10921 Kč | 26 109,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 700 | 24,66596 Kč | 66 598,09 Kč |
| 5 400 | 23,48986 Kč | 126 845,24 Kč |
| 8 100 | 22,82810 Kč | 184 907,61 Kč |
| Unit Price without VAT: | 42,34000 Kč |
|---|---|
| Unit Price with VAT: | 51,23140 Kč |











