Connector Plug, Sealing For HVA 280 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Plug, Sealing For HVA 280 Series
1587826-3
1587826-3

1587826-3

DigiKey Part Number
A128083-ND
Manufacturer
Manufacturer Product Number
1587826-3
Description
CABLE SEAL, SIZE C, HVA280-2PI
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Plug, Sealing For HVA 280 Series
Datasheet
 Datasheet
EDA/CAD Models
1587826-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Plug, Sealing
Manufacturer
TE Connectivity AMP Connectors
Number of Positions
2
Series
For Use With/Related Products
HVA 280 Series
Packaging
Bulk
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 234
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
122,73000 Kč22,73 Kč
1019,27000 Kč192,70 Kč
2518,06920 Kč451,73 Kč
5017,20160 Kč860,08 Kč
10016,37990 Kč1 637,99 Kč
25015,35216 Kč3 838,04 Kč
50014,61888 Kč7 309,44 Kč
1 00013,92105 Kč13 921,05 Kč
2 50013,04945 Kč32 623,62 Kč
Manufacturers Standard Package
Unit Price without VAT:22,73000 Kč
Unit Price with VAT:27,50330 Kč