Connector Retainer For
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Retainer For
2103181-2
2103181-2

2103181-2

DigiKey Part Number
A128448-ND
Manufacturer
Manufacturer Product Number
2103181-2
Description
CABLE SEAL RTNR, SIZE B, HVA280-
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Retainer For
Datasheet
 Datasheet
EDA/CAD Models
2103181-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
TE Connectivity AMP Connectors
Accessory Type
Retainer
Series
Number of Positions
2
Packaging
Bulk
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 605
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
131,49000 Kč31,49 Kč
1026,75800 Kč267,58 Kč
10022,73880 Kč2 273,88 Kč
50020,29616 Kč10 148,08 Kč
1 00019,32742 Kč19 327,42 Kč
5 00017,25371 Kč86 268,55 Kč
10 00016,43103 Kč164 310,30 Kč
Manufacturers Standard Package
Unit Price without VAT:31,49000 Kč
Unit Price with VAT:38,10290 Kč