2 Position Rectangular Header Connector Crimp Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-2103124-4

DigiKey Part Number
1734-1-2103124-4-ND
Manufacturer
Manufacturer Product Number
1-2103124-4
Description
HEADER ASSY, AG SHIELD, KEY D, H
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 Position Rectangular Header Connector Crimp Silver
Datasheet
 Datasheet
EDA/CAD Models
1-2103124-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
-
Packaging
Tray
Part Status
Active
Connector Type
Header
Contact Type
Female Socket
Number of Positions
2
Pitch
0.409" (10.40mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Panel Mount
Fastening Type
Locking Ramp
Cable Termination
Crimp
Wire Type
-
Wire Gauge
-
Features
Sealed
Contact Finish
Silver
Contact Finish Thickness
-
Color
Natural
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1280,11000 Kč280,11 Kč
10238,07500 Kč2 380,75 Kč
25223,16680 Kč5 579,17 Kč
50212,51240 Kč10 625,62 Kč
100202,37030 Kč20 237,03 Kč
250189,70852 Kč47 427,13 Kč
500180,66260 Kč90 331,30 Kč
1 000172,05152 Kč172 051,52 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:280,11000 Kč
Unit Price with VAT:338,93310 Kč