



1-2103124-5 | |
|---|---|
DigiKey Part Number | 17-1-2103124-5-ND |
Manufacturer | |
Manufacturer Product Number | 1-2103124-5 |
Description | HEADER ASSY, AG SHIELD, KEY E, H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Header Connector Crimp Silver |
Datasheet | Datasheet |
EDA/CAD Models | 1-2103124-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Female Socket | |
Number of Positions | 4 | |
Pitch | 0.409" (10.40mm) | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Locking Ramp | |
Cable Termination | Crimp | |
Wire Type | - | |
Wire Gauge | - | |
Features | - | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Color | Orange | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 280,11000 Kč | 280,11 Kč |
| 10 | 238,07500 Kč | 2 380,75 Kč |
| 25 | 223,16680 Kč | 5 579,17 Kč |
| 50 | 212,51240 Kč | 10 625,62 Kč |
| 100 | 202,37030 Kč | 20 237,03 Kč |
| 250 | 189,70936 Kč | 47 427,34 Kč |
| 500 | 180,66302 Kč | 90 331,51 Kč |
| 1 000 | 172,05173 Kč | 172 051,73 Kč |
| Unit Price without VAT: | 280,11000 Kč |
|---|---|
| Unit Price with VAT: | 338,93310 Kč |










