
YHV280-2PM-P-4MM-A | |
|---|---|
DigiKey Part Number | 1734-YHV280-2PM-P-4MM-A-ND |
Manufacturer | |
Manufacturer Product Number | YHV280-2PM-P-4MM-A |
Description | HVA280-2PHM,PASS,4SQMM,KEY A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Plug Connector Crimp |
Datasheet | Datasheet |
EDA/CAD Models | YHV280-2PM-P-4MM-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Female Socket | |
Number of Positions | 2 | |
Pitch | 0.409" (10.40mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Holder | |
Cable Termination | Crimp | |
Wire Type | - | |
Wire Gauge | - | |
Features | Sealed | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 773,99000 Kč | 773,99 Kč |
| 10 | 657,78300 Kč | 6 577,83 Kč |
| 25 | 616,61040 Kč | 15 415,26 Kč |
| 50 | 587,19220 Kč | 29 359,61 Kč |
| 100 | 559,18720 Kč | 55 918,72 Kč |
| 250 | 524,22432 Kč | 131 056,08 Kč |
| Unit Price without VAT: | 773,99000 Kč |
|---|---|
| Unit Price with VAT: | 936,52790 Kč |



