1165900150 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1 231,32500 Kč
Datasheet

Parametric Equivalent


METZ CONNECT USA Inc.
In Stock: 0
Unit Price: 187,02000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 146,55000 Kč
Datasheet

Parametric Equivalent


Ease Electronics
In Stock: 0
Unit Price: 38,89000 Kč
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 106
Unit Price: 192,92000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 2
Unit Price: 259,61000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 240,65000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 4
Unit Price: 264,09000 Kč

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 5 189,76000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 544,76000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 426,27000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 522,75000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 768,02000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 411,23000 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 49.21' (15.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1165900150

DigiKey Part Number
281-6995-ND
Manufacturer
Manufacturer Product Number
1165900150
Description
CABLE MOD 8P8C PLUG-PLUG 49.21'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 49.21' (15.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
49.21' (15.00m)
Shielding
Shielded
Color
Blue
Features
Molded Plugs
Style
Cat6a
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 118,35000 Kč1 118,35 Kč
10950,53700 Kč9 505,37 Kč
25891,05440 Kč22 276,36 Kč
50848,55860 Kč42 427,93 Kč
100808,10170 Kč80 810,17 Kč
250757,57928 Kč189 394,82 Kč
Manufacturers Standard Package
Unit Price without VAT:1 118,35000 Kč
Unit Price with VAT:1 353,20350 Kč
Alternate Color
CABLE MOD 8P8C PLUG-PLUG 49.21'
In-Stock: 2
Unit Price: 1 086,44000 Kč
CABLE MOD 8P8C PLUG-PLUG 49.21'
In-Stock: 0
Unit Price: 1 065,23000 Kč
CABLE MOD 8P8C PLUG-PLUG 49.21'
In-Stock: 0
Unit Price: 1 118,35000 Kč
CABLE MOD 8P8C PLUG-PLUG 49.21'
In-Stock: 0
Unit Price: 1 065,23000 Kč
CABLE MOD 8P8C PLUG-PLUG 49.21'
In-Stock: 0
Unit Price: 1 118,35000 Kč
Alternate Length
CABLE MOD 8P8C PLUG-PLUG 1.64'
In-Stock: 28
Unit Price: 196,96000 Kč
CABLE MOD 8P8C PLUG-PLUG 3.28'
In-Stock: 4
Unit Price: 232,45000 Kč
CABLE MOD 8P8C PLUG TO PLUG 5'
In-Stock: 1
Unit Price: 259,54000 Kč
CABLE MOD 8P8C PLUG-PLUG 6.56'
In-Stock: 0
Unit Price: 301,11000 Kč
CABLE MOD 8P8C PLUG-PLUG 9.84'
In-Stock: 2
Unit Price: 363,06000 Kč