Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



1697669 | |
|---|---|
DigiKey Part Number | 277-1697669-ND |
Manufacturer | |
Manufacturer Product Number | 1697669 |
Description | RJ45 PATCH CABLE BLUE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 49.21' (15.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1697669 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Phoenix Contact | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 49.21' (15.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1165900150 | Weidmüller | 0 | 281-6995-ND | 1 110,76000 Kč | Parametric Equivalent |
| 1203410607 | Molex | 0 | 900-1203410607-ND | 8 374,31750 Kč | Parametric Equivalent |
| 130845A544-E | METZ CONNECT USA Inc. | 0 | 1849-130845A544-E-ND | 1 063,21000 Kč | Parametric Equivalent |
| CAT6A-050BL-FUTP | Ease Electronics | 0 | 4627-CAT6A-050BL-FUTP-ND | 3 369,62000 Kč | Parametric Equivalent |
| MP-6ARJ45SNNB-050 | Amphenol Cables on Demand | 86 | MP-6ARJ45SNNB-050-ND | 1 096,79000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 149,35000 Kč | 1 149,35 Kč |
| Unit Price without VAT: | 1 149,35000 Kč |
|---|---|
| Unit Price with VAT: | 1 390,71350 Kč |















