1203410607 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 1 110,76000 Kč
Datasheet

Parametric Equivalent


METZ CONNECT USA Inc.
In Stock: 0
Unit Price: 1 063,21000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 1 149,35000 Kč
Datasheet

Parametric Equivalent


Ease Electronics
In Stock: 0
Unit Price: 3 369,62000 Kč
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 86
Unit Price: 1 096,79000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 30
Unit Price: 1 584,60000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 1 368,12000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 4
Unit Price: 1 531,42000 Kč

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 33 916,05000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 3 097,04000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 2 423,41000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 2 971,91000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 4 366,31000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 2 337,90000 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 49.21' (15.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1203410607

DigiKey Part Number
900-1203410607-ND
Manufacturer
Manufacturer Product Number
1203410607
Description
CSE RJ45 CAT6A 8P 0C FE STR PUR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 49.21' (15.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Molex
Length
49.21' (15.00m)
Series
Shielding
Shielded
Packaging
Bulk
Color
Blue
Part Status
Active
Features
Molded Plugs
Cable Type
Round Cable
Style
Cat6a
Connector Type
Plug to Plug
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1165900150Weidmüller0281-6995-ND1 110,76000 KčParametric Equivalent
130845A544-EMETZ CONNECT USA Inc.01849-130845A544-E-ND1 063,21000 KčParametric Equivalent
1697669Phoenix Contact0277-1697669-ND1 149,35000 KčParametric Equivalent
CAT6A-050BL-FUTPEase Electronics04627-CAT6A-050BL-FUTP-ND3 369,62000 KčParametric Equivalent
MP-6ARJ45SNNB-050Amphenol Cables on Demand86MP-6ARJ45SNNB-050-ND1 096,79000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
48 374,31750 Kč33 497,27 Kč
Manufacturers Standard Package
Unit Price without VAT:8 374,31750 Kč
Unit Price with VAT:10 132,92418 Kč