Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRA6261-50F | |
|---|---|
DigiKey Part Number | 5073-TRA6261-50F-ND |
Manufacturer | |
Manufacturer Product Number | TRA6261-50F |
Description | C6A SF/UTP 26STR FEP BLU +150C 5 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 50.00' (15.24m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD626ASP-BLU-50F | L-com | 0 | 5073-TRD626ASP-BLU-50F-ND | 3 097,04000 Kč | Parametric Equivalent |
| TRD626ASR-BLU-50F | L-com | 0 | 5073-TRD626ASR-BLU-50F-ND | 2 423,41000 Kč | Parametric Equivalent |
| TRD626ASZ-BLU-50F | L-com | 0 | 5073-TRD626ASZ-BLU-50F-ND | 2 971,91000 Kč | Parametric Equivalent |
| TRD695APBLU-50 | L-com | 0 | 5073-TRD695APBLU-50-ND | 4 366,31000 Kč | Parametric Equivalent |
| TRD695ASR-BLU-15M | L-com | 0 | 5073-TRD695ASR-BLU-15M-ND | 2 337,90000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33 916,05000 Kč | 33 916,05 Kč |
| Unit Price without VAT: | 33 916,05000 Kč |
|---|---|
| Unit Price with VAT: | 41 038,42050 Kč |















