Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

130845A544-E | |
|---|---|
DigiKey Part Number | 1849-130845A544-E-ND |
Manufacturer | |
Manufacturer Product Number | 130845A544-E |
Description | PATCH CORD CAT.6A AWG 26 15.0 M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 49.21' (15.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer METZ CONNECT USA Inc. | Length 49.21' (15.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1165900150 | Weidmüller | 0 | 281-6995-ND | 45,27000 Kč | Parametric Equivalent |
| 1203410607 | Molex | 0 | 900-1203410607-ND | 318,94000 Kč | Parametric Equivalent |
| 1697669 | Phoenix Contact | 0 | 277-1697669-ND | 49,11000 Kč | Parametric Equivalent |
| CAT6A-050BL-FUTP | Ease Electronics | 0 | 4627-CAT6A-050BL-FUTP-ND | 9,46000 Kč | Parametric Equivalent |
| MP-6ARJ45SNNB-050 | Amphenol Cables on Demand | 105 | MP-6ARJ45SNNB-050-ND | 44,70000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 070,48000 Kč | 1 070,48 Kč |
| Unit Price without VAT: | 1 070,48000 Kč |
|---|---|
| Unit Price with VAT: | 1 295,28080 Kč |















