TRD695ASZX-BLU-15M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 393,20000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 127,22000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 99,55000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 122,08000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 179,36000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 96,04000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 96,04000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 140,84000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 45,63000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 344,00000 Kč
Datasheet

Parametric Equivalent


METZ CONNECT USA Inc.
In Stock: 0
Unit Price: 43,67000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 47,21000 Kč
Datasheet

Parametric Equivalent


Ease Electronics
In Stock: 0
Unit Price: 138,42000 Kč
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 86
Unit Price: 45,05000 Kč
Datasheet
New at DigiKey
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 49.21' (15.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD695ASZX-BLU-15M

DigiKey Part Number
5073-TRD695ASZX-BLU-15M-ND
Manufacturer
Manufacturer Product Number
TRD695ASZX-BLU-15M
Description
TRD695ASZX-BLU-15M
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 49.21' (15.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
L-com
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
49.21' (15.00m)
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
Blue
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6a
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRA6261-50FL-com05073-TRA6261-50F-ND1 393,20000 KčParametric Equivalent
TRD626ASP-BLU-50FL-com05073-TRD626ASP-BLU-50F-ND127,22000 KčParametric Equivalent
TRD626ASR-BLU-50FL-com05073-TRD626ASR-BLU-50F-ND99,55000 KčParametric Equivalent
TRD626ASZ-BLU-50FL-com05073-TRD626ASZ-BLU-50F-ND122,08000 KčParametric Equivalent
TRD695APBLU-50L-com05073-TRD695APBLU-50-ND179,36000 KčParametric Equivalent
Available To Order
Factory Stock: 10
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 423,41000 Kč2 423,41 Kč
Manufacturers Standard Package
Unit Price without VAT:2 423,41000 Kč
Unit Price with VAT:2 932,32610 Kč