Hood Connector Top Entry M20 3 IP68 - Dust Tight, Waterproof
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood Connector Top Entry M20 3 IP68 - Dust Tight, Waterproof
RockStar ModuPlug sample Box Handling

1082420000

DigiKey Part Number
1082420000-ND
Manufacturer
Manufacturer Product Number
1082420000
Description
CONN HOOD TOP ENTRY SZ3 M20
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hood Connector Top Entry M20 3 IP68 - Dust Tight, Waterproof
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood
Style
Top Entry
Size
3
Lock Location
Screw Locks on Hood
Thread Size
M20
Size / Dimension
5.197" L x 2.283" W x 3.957" H (132.00mm x 58.00mm x 100.50mm)
Housing Color
Black
Features
-
Ingress Protection
IP68 - Dust Tight, Waterproof
Housing Material
Aluminum, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-50°C ~ 120°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1716,54000 Kč716,54 Kč
10609,08200 Kč6 090,82 Kč
25570,95160 Kč14 273,79 Kč
50543,71300 Kč27 185,65 Kč
100517,78160 Kč51 778,16 Kč
250485,40544 Kč121 351,36 Kč
Manufacturers Standard Package
Unit Price without VAT:716,54000 Kč
Unit Price with VAT:867,01340 Kč