
WP2806008UH | |
|---|---|
DigiKey Part Number | 3140-WP2806008UH-ND |
Manufacturer | |
Manufacturer Product Number | WP2806008UH |
Description | RF MOSFET GAN HEMT 28V 360BH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 70 mA 6GHz 11dB 6W 360BH |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAVEPIA.,Co.Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Technology | GaN HEMT | |
Frequency | 6GHz | |
Gain | 11dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 70 mA | |
Power - Output | 6W | |
Voltage - Rated | 160 V | |
Mounting Type | Surface Mount | |
Package / Case | 360BH | |
Supplier Device Package | 360BH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 927,97500 Kč | 1 855,95 Kč |
| 10 | 769,23100 Kč | 7 692,31 Kč |
| 100 | 722,80100 Kč | 72 280,10 Kč |
| Unit Price without VAT: | 927,97500 Kč |
|---|---|
| Unit Price with VAT: | 1 122,84975 Kč |






