
WP2806045UH | |
|---|---|
DigiKey Part Number | 3140-WP2806045UH-ND |
Manufacturer | |
Manufacturer Product Number | WP2806045UH |
Description | RF MOSFET GAN HEMT 28V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 410 mA 5GHz 6.56dB 60W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAVEPIA.,Co.Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Technology | GaN HEMT | |
Frequency | 5GHz | |
Gain | 6.56dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 410 mA | |
Power - Output | 60W | |
Voltage - Rated | 160 V | |
Mounting Type | Surface Mount | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 3 149,71500 Kč | 6 299,43 Kč |
| 10 | 3 062,12300 Kč | 30 621,23 Kč |
| Unit Price without VAT: | 3 149,71500 Kč |
|---|---|
| Unit Price with VAT: | 3 811,15515 Kč |





