
| WP4806025UH | |
|---|---|
| DigiKey Part Number | 3140-WP4806025UH-ND | 
| Manufacturer | |
| Manufacturer Product Number | WP4806025UH | 
| Description | RF MOSFET GAN HEMT 48V 360BH | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | RF Mosfet 48 V 100 mA 5GHz 18.9dB 25W 360BH | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | WAVEPIA.,Co.Ltd | |
| Series | - | |
| Packaging | Box | |
| Part Status | Active | |
| Technology | GaN HEMT | |
| Frequency | 5GHz | |
| Gain | 18.9dB | |
| Voltage - Test | 48 V | |
| Current Rating (Amps) | - | |
| Noise Figure | - | |
| Current - Test | 100 mA | |
| Power - Output | 25W | |
| Voltage - Rated | 160 V | |
| Mounting Type | Through Hole | |
| Package / Case | 360BH | |
| Supplier Device Package | 360BH | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 | 2 837,62500 Kč | 5 675,25 Kč | 
| 10 | 2 714,14300 Kč | 27 141,43 Kč | 
| Unit Price without VAT: | 2 837,62500 Kč | 
|---|---|
| Unit Price with VAT: | 3 433,52625 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic