WP2806015UH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WP2806015UH

DigiKey Part Number
3140-WP2806015UH-ND
Manufacturer
Manufacturer Product Number
WP2806015UH
Description
RF MOSFET GAN HEMT 28V 360BH
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RF Mosfet 28 V 150 mA 6GHz 11.6dB 8W 360BH
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAVEPIA.,Co.Ltd
Series
-
Packaging
Box
Part Status
Active
Technology
GaN HEMT
Frequency
6GHz
Gain
11.6dB
Voltage - Test
28 V
Current Rating (Amps)
-
Noise Figure
-
Current - Test
150 mA
Power - Output
8W
Voltage - Rated
160 V
Mounting Type
Surface Mount
Package / Case
360BH
Supplier Device Package
360BH
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
21 501,32000 Kč3 002,64 Kč
101 286,50200 Kč12 865,02 Kč
Manufacturers Standard Package
Unit Price without VAT:1 501,32000 Kč
Unit Price with VAT:1 816,59720 Kč