
CG2H30070F | |
|---|---|
DigiKey Part Number | 1465-CG2H30070F-ND |
Manufacturer | |
Manufacturer Product Number | CG2H30070F |
Description | RF MOSFET GAN HEMT 28V 440224 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 1 A 0Hz ~ 4GHz 12dB 75W 440224 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | GaN HEMT | |
Frequency | 0Hz ~ 4GHz | |
Gain | 12dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 1 A | |
Power - Output | 75W | |
Voltage - Rated | 120 V | |
Package / Case | 440224 | |
Supplier Device Package | 440224 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 067,76000 Kč | 12 067,76 Kč |
| 10 | 10 557,81500 Kč | 105 578,15 Kč |
| Unit Price without VAT: | 12 067,76000 Kč |
|---|---|
| Unit Price with VAT: | 14 601,98960 Kč |


