RF Mosfet 50 V 22 mA 1.03GHz ~ 1.09GHz 22dB 80W PL32A2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IGN1011L70

DigiKey Part Number
2251-IGN1011L70-ND
Manufacturer
Manufacturer Product Number
IGN1011L70
Description
RF MOSFET GAN HEMT 50V PL32A2
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF Mosfet 50 V 22 mA 1.03GHz ~ 1.09GHz 22dB 80W PL32A2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Integra Technologies Inc.
Series
-
Packaging
Bulk
Part Status
Active
Technology
GaN HEMT
Frequency
1.03GHz ~ 1.09GHz
Gain
22dB
Voltage - Test
50 V
Current Rating (Amps)
-
Noise Figure
-
Current - Test
22 mA
Power - Output
80W
Voltage - Rated
120 V
Mounting Type
Chassis Mount
Package / Case
PL32A2
Supplier Device Package
PL32A2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 395,02000 Kč5 395,02 Kč
154 540,63533 Kč68 109,53 Kč
304 407,97000 Kč132 239,10 Kč
Manufacturers Standard Package
Unit Price without VAT:5 395,02000 Kč
Unit Price with VAT:6 527,97420 Kč