RF Mosfet 50 V 160 mA 1.03GHz ~ 1.09GHz 16.8dB 1250W PL84A1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IGN1011L1200

DigiKey Part Number
2251-IGN1011L1200-ND
Manufacturer
Manufacturer Product Number
IGN1011L1200
Description
RF MOSFET HEMT 50V PL84A1
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF Mosfet 50 V 160 mA 1.03GHz ~ 1.09GHz 16.8dB 1250W PL84A1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Integra Technologies Inc.
Series
-
Packaging
Tray
Part Status
Active
Technology
HEMT
Frequency
1.03GHz ~ 1.09GHz
Gain
16.8dB
Voltage - Test
50 V
Current Rating (Amps)
-
Noise Figure
-
Current - Test
160 mA
Power - Output
1250W
Voltage - Rated
180 V
Package / Case
PL84A1
Supplier Device Package
PL84A1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
120 987,08000 Kč20 987,08 Kč
1018 574,70500 Kč185 747,05 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:20 987,08000 Kč
Unit Price with VAT:25 394,36680 Kč