
MAPC-A3005-AS000 | |
|---|---|
DigiKey Part Number | 1465-MAPC-A3005-AS000-ND |
Manufacturer | |
Manufacturer Product Number | MAPC-A3005-AS000 |
Description | TRANSISTOR,GAN,5W,DC-6GHZ,2.16MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 100 mA 0Hz ~ 8GHz 14.5dB 9W 440109 |
Datasheet | Datasheet |
Category | Voltage - Test 28 V |
Manufacturer MACOM Technology Solutions | Current - Test 100 mA |
Packaging Bulk | Power - Output 9W |
Part Status Active | Voltage - Rated 84 V |
Technology GaN | Mounting Type Surface Mount |
Configuration N-Channel | Package / Case 440196 |
Frequency 0Hz ~ 8GHz | Supplier Device Package 440109 |
Gain 14.5dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 836,83000 Kč | 2 836,83 Kč |
| 10 | 2 393,77200 Kč | 23 937,72 Kč |
| 25 | 2 283,16280 Kč | 57 079,07 Kč |
| Unit Price without VAT: | 2 836,83000 Kč |
|---|---|
| Unit Price with VAT: | 3 432,56430 Kč |




