
MAPC-A3008-AB000 | |
|---|---|
DigiKey Part Number | 1465-MAPC-A3008-AB000-ND |
Manufacturer | |
Manufacturer Product Number | MAPC-A3008-AB000 |
Description | TRANSISTOR, DC-6.0GHZ, 35W, G28V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 500 mA 0Hz ~ 6GHz 14.5dB 45W 440166 |
Datasheet | Datasheet |
Category | Voltage - Test 28 V |
Manufacturer MACOM Technology Solutions | Current - Test 500 mA |
Packaging Bulk | Power - Output 45W |
Part Status Active | Voltage - Rated 84 V |
Technology GaN | Mounting Type Surface Mount |
Configuration N-Channel | Package / Case 440196 |
Frequency 0Hz ~ 6GHz | Supplier Device Package 440166 |
Gain 14.5dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 234,36000 Kč | 7 234,36 Kč |
| 10 | 6 252,60400 Kč | 62 526,04 Kč |
| 25 | 6 007,56840 Kč | 150 189,21 Kč |
| Unit Price without VAT: | 7 234,36000 Kč |
|---|---|
| Unit Price with VAT: | 8 753,57560 Kč |






