
CGHV59070F | |
|---|---|
DigiKey Part Number | 1465-CGHV59070F-ND |
Manufacturer | |
Manufacturer Product Number | CGHV59070F |
Description | RF MOSFET HEMT 50V 440224 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 150 mA 4.4GHz ~ 5.9GHz 13.3dB 76W 440224 |
Datasheet | Datasheet |
Category | Voltage - Test 50 V |
Manufacturer MACOM Technology Solutions | Current - Test 150 mA |
Series | Power - Output 76W |
Packaging Tray | Voltage - Rated 150 V |
Part Status Active | Package / Case 440224 |
Technology HEMT | Supplier Device Package 440224 |
Frequency 4.4GHz ~ 5.9GHz | Base Product Number |
Gain 13.3dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 131,44000 Kč | 12 131,44 Kč |
| 10 | 10 611,80000 Kč | 106 118,00 Kč |
| Unit Price without VAT: | 12 131,44000 Kč |
|---|---|
| Unit Price with VAT: | 14 679,04240 Kč |



