
CGHV59070F-AMP | |
|---|---|
DigiKey Part Number | 1465-CGHV59070F-AMP-ND |
Manufacturer | |
Manufacturer Product Number | CGHV59070F-AMP |
Description | EVAL BOARD WITH CGHV59070F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | CGHV59070F - HEMT 5.2GHz ~ 5.9GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer MACOM Technology Solutions | Utilized IC / Part CGHV59070F |
Packaging Bulk | RF Frequency 5.2GHz ~ 5.9GHz |
Part Status Active | Function HEMT |
Type HEMT | Base Product Number |
Frequency 5.2GHz ~ 5.9GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 35 982,83000 Kč | 71 965,66 Kč |
| Unit Price without VAT: | 35 982,83000 Kč |
|---|---|
| Unit Price with VAT: | 43 539,22430 Kč |


