
MAPC-A3007-AB000 | |
|---|---|
DigiKey Part Number | 1465-MAPC-A3007-AB000-ND |
Manufacturer | |
Manufacturer Product Number | MAPC-A3007-AB000 |
Description | TRANSISTOR, DC-8.0GHZ, 25W, G28V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 400 mA 0Hz ~ 6GHz 15.4dB 30W 440166 |
Datasheet | Datasheet |
Category | Voltage - Test 28 V |
Manufacturer MACOM Technology Solutions | Current - Test 400 mA |
Packaging Bulk | Power - Output 30W |
Part Status Active | Voltage - Rated 84 V |
Technology GaN | Mounting Type Surface Mount |
Configuration N-Channel | Package / Case 440196 |
Frequency 0Hz ~ 6GHz | Supplier Device Package 440166 |
Gain 15.4dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 473,55000 Kč | 6 473,55 Kč |
| 10 | 5 580,03500 Kč | 55 800,35 Kč |
| 25 | 5 357,00200 Kč | 133 925,05 Kč |
| Unit Price without VAT: | 6 473,55000 Kč |
|---|---|
| Unit Price with VAT: | 7 832,99550 Kč |



