0402N121G500CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: 0,25710 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 7 670
Unit Price: 18,10000 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 18 016
Unit Price: 2,08000 Kč
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 15 728
Unit Price: 2,08000 Kč
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,18979 Kč
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 10 000
Unit Price: 2,08000 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 49 868
Unit Price: 9,15000 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,46537 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,39511 Kč
Datasheet
0402-(1005-Metric)-0,60mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402N121G500CT

DigiKey Part Number
1292-0402N121G500CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0402N121G500CT
Description
CAP CER 120PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
120 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402N121G500CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,05537 Kč553,70 Kč
Manufacturers Standard Package
Unit Price without VAT:0,05537 Kč
Unit Price with VAT:0,06700 Kč