
GCM1555C1H121GA16D | |
|---|---|
DigiKey Part Number | 490-GCM1555C1H121GA16DTR-ND - Tape & Reel (TR) 490-GCM1555C1H121GA16DCT-ND - Cut Tape (CT) 490-GCM1555C1H121GA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1555C1H121GA16D |
Description | CAP CER 120PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,81100 Kč | 8,11 Kč |
| 50 | 0,54520 Kč | 27,26 Kč |
| 100 | 0,46810 Kč | 46,81 Kč |
| 500 | 0,33664 Kč | 168,32 Kč |
| 1 000 | 0,29649 Kč | 296,49 Kč |
| 2 500 | 0,25425 Kč | 635,62 Kč |
| 5 000 | 0,22891 Kč | 1 144,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,18016 Kč | 1 801,60 Kč |
| 20 000 | 0,17823 Kč | 3 564,60 Kč |
| 30 000 | 0,17724 Kč | 5 317,20 Kč |
| 50 000 | 0,17610 Kč | 8 805,00 Kč |
| 70 000 | 0,17078 Kč | 11 954,60 Kč |
| 100 000 | 0,16534 Kč | 16 534,00 Kč |
| 120 000 | 0,16277 Kč | 19 532,40 Kč |
| 240 000 | 0,15971 Kč | 38 330,40 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

