
GMC04CG121G50NT | |
|---|---|
DigiKey Part Number | 4713-GMC04CG121G50NTTR-ND - Tape & Reel (TR) 4713-GMC04CG121G50NTCT-ND - Cut Tape (CT) 4713-GMC04CG121G50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG121G50NT |
Description | CAP0402 COG 120PF 2% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,74900 Kč | 7,49 Kč |
| 50 | 0,50360 Kč | 25,18 Kč |
| 100 | 0,42860 Kč | 42,86 Kč |
| 500 | 0,30792 Kč | 153,96 Kč |
| 1 000 | 0,27048 Kč | 270,48 Kč |
| 2 500 | 0,23144 Kč | 578,60 Kč |
| 5 000 | 0,20794 Kč | 1 039,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,18865 Kč | 1 886,50 Kč |
| 20 000 | 0,17280 Kč | 3 456,00 Kč |
| 30 000 | 0,16487 Kč | 4 946,10 Kč |
| 50 000 | 0,15608 Kč | 7 804,00 Kč |
| 70 000 | 0,15094 Kč | 10 565,80 Kč |
| 100 000 | 0,14601 Kč | 14 601,00 Kč |
| 120 000 | 0,14367 Kč | 17 240,40 Kč |
| 240 000 | 0,13580 Kč | 32 592,00 Kč |
| 250 000 | 0,13538 Kč | 33 845,00 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

