
CC0402GRNPO9BN121 | |
|---|---|
DigiKey Part Number | 311-3737-2-ND - Tape & Reel (TR) 311-3737-1-ND - Cut Tape (CT) 311-3737-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402GRNPO9BN121 |
Description | CAP CER 120PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402GRNPO9BN121 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,20467 Kč | 2 046,70 Kč |
| 20 000 | 0,20252 Kč | 4 050,40 Kč |
| 30 000 | 0,20142 Kč | 6 042,60 Kč |
| 50 000 | 0,20016 Kč | 10 008,00 Kč |
| 70 000 | 0,19940 Kč | 13 958,00 Kč |
| 100 000 | 0,19865 Kč | 19 865,00 Kč |
| 120 000 | 0,19829 Kč | 23 794,80 Kč |
| 240 000 | 0,19705 Kč | 47 292,00 Kč |
| 250 000 | 0,19698 Kč | 49 245,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 1,03100 Kč | 10,31 Kč |
| 50 | 0,70300 Kč | 35,15 Kč |
| 100 | 0,60620 Kč | 60,62 Kč |
| 500 | 0,44206 Kč | 221,03 Kč |
| 1 000 | 0,39174 Kč | 391,74 Kč |
| 2 500 | 0,33857 Kč | 846,42 Kč |
| 5 000 | 0,30666 Kč | 1 533,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 1,01900 Kč | 10,19 Kč |
| 50 | 0,69500 Kč | 34,75 Kč |
| 100 | 0,59920 Kč | 59,92 Kč |
| 500 | 0,43692 Kč | 218,46 Kč |
| 1 000 | 0,38720 Kč | 387,20 Kč |
| 2 500 | 0,33464 Kč | 836,60 Kč |
| 5 000 | 0,30310 Kč | 1 515,50 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

