
C0402C121G5GACTU | |
|---|---|
DigiKey Part Number | 399-C0402C121G5GACTUTR-ND - Tape & Reel (TR) 399-C0402C121G5GACTUCT-ND - Cut Tape (CT) 399-C0402C121G5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C121G5GACTU |
Description | CAP CER 120PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C121G5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,10000 Kč | 18,10 Kč |
| 10 | 11,48500 Kč | 114,85 Kč |
| 50 | 8,87160 Kč | 443,58 Kč |
| 100 | 8,06650 Kč | 806,65 Kč |
| 500 | 6,70952 Kč | 3 354,76 Kč |
| 1 000 | 6,29007 Kč | 6 290,07 Kč |
| 2 500 | 5,84732 Kč | 14 618,30 Kč |
| 5 000 | 5,58038 Kč | 27 901,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 5,36058 Kč | 53 605,80 Kč |
| 20 000 | 5,17957 Kč | 103 591,40 Kč |
| 30 000 | 5,08888 Kč | 152 666,40 Kč |
| Unit Price without VAT: | 18,10000 Kč |
|---|---|
| Unit Price with VAT: | 21,90100 Kč |

