
KGM05ACG1H121GH | |
|---|---|
DigiKey Part Number | 478-KGM05ACG1H121GHTR-ND - Tape & Reel (TR) 478-KGM05ACG1H121GHCT-ND - Cut Tape (CT) 478-KGM05ACG1H121GHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05ACG1H121GH |
Description | CAP CER 120PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05ACG1H121GH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,15000 Kč | 9,15 Kč |
| 10 | 6,47100 Kč | 64,71 Kč |
| 50 | 4,88520 Kč | 244,26 Kč |
| 100 | 4,25480 Kč | 425,48 Kč |
| 500 | 3,15210 Kč | 1 576,05 Kč |
| 1 000 | 2,67940 Kč | 2 679,40 Kč |
| 2 500 | 2,52169 Kč | 6 304,23 Kč |
| 5 000 | 2,36406 Kč | 11 820,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,52966 Kč | 25 296,60 Kč |
| 20 000 | 2,42157 Kč | 48 431,40 Kč |
| 30 000 | 2,36742 Kč | 71 022,60 Kč |
| 50 000 | 2,30739 Kč | 115 369,50 Kč |
| 70 000 | 2,27229 Kč | 159 060,30 Kč |
| Unit Price without VAT: | 9,15000 Kč |
|---|---|
| Unit Price with VAT: | 11,07150 Kč |

