0402B103J250CT is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 75 400
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 299 048
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 3,16184 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,51945 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,25062 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 10 600
Unit Price: 3,36000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 3,36000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 9 750
Unit Price: 2,73000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 8,26166 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 6,93644 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 10,02822 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 7,41118 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 88 640
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 194 861
Unit Price: 2,10000 Kč
Datasheet
10000 pF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402B103J250CT

DigiKey Part Number
1292-1170-2-ND - Tape & Reel (TR)
1292-1170-1-ND - Cut Tape (CT)
1292-1170-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0402B103J250CT
Description
CAP CER 10000PF 25V X7R 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402B103J250CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±5%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C103J3RACAUTOKEMET75 400399-19363-1-ND2,10000 KčParametric Equivalent
C0402C103J3RACTUKEMET299 048399-C0402C103J3RACTUCT-ND2,10000 KčParametric Equivalent
C0402C103J3RALTUKEMET0399-C0402C103J3RALTUTR-ND3,16184 KčParametric Equivalent
C0402C103J3RECKEMET0C0402C103J3REC-ND0,51945 KčParametric Equivalent
C0402C103J3REC7411KEMET0C0402C103J3REC7411-ND0,25062 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,25200 Kč2,52 Kč
500,16380 Kč8,19 Kč
1000,13650 Kč13,65 Kč
5000,09198 Kč45,99 Kč
1 0000,07874 Kč78,74 Kč
2 5000,06492 Kč162,30 Kč
5 0000,05661 Kč283,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,04985 Kč498,50 Kč
20 0000,04430 Kč886,00 Kč
30 0000,04153 Kč1 245,90 Kč
50 0000,03846 Kč1 923,00 Kč
70 0000,03667 Kč2 566,90 Kč
100 0000,03494 Kč3 494,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč