10000 pF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Finding the Most Accurate Capacitance Measurement

C0402C103J3RECAUTO

DigiKey Part Number
399-C0402C103J3RECAUTOTR-ND - Tape & Reel (TR)
399-C0402C103J3RECAUTOCT-ND - Cut Tape (CT)
399-C0402C103J3RECAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C103J3RECAUTO
Description
CAP CER 0402 10NF 25V X7R 5%
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C103J3RECAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 630
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,36000 Kč3,36 Kč
101,86900 Kč18,69 Kč
501,31020 Kč65,51 Kč
1001,14020 Kč114,02 Kč
5000,85714 Kč428,57 Kč
1 0000,76958 Kč769,58 Kč
2 5000,67765 Kč1 694,12 Kč
5 0000,62225 Kč3 111,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,57675 Kč5 767,50 Kč
20 0000,53932 Kč10 786,40 Kč
30 0000,52058 Kč15 617,40 Kč
50 0000,49980 Kč24 990,00 Kč
70 0000,48767 Kč34 136,90 Kč
100 0000,47599 Kč47 599,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,36000 Kč
Unit Price with VAT:4,06560 Kč