C0402C103J3REC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 75 820
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 302 575
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 3,16184 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,25062 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 11 630
Unit Price: 3,36000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 2,73000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 9 750
Unit Price: 2,73000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 8,26166 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 6,93644 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 10,02822 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 7,41118 Kč
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 3 972
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 88 640
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 195 711
Unit Price: 2,10000 Kč
Datasheet
10000 pF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Finding the Most Accurate Capacitance Measurement

C0402C103J3REC

DigiKey Part Number
C0402C103J3REC-ND
Manufacturer
Manufacturer Product Number
C0402C103J3REC
Description
CAP CER 0402 10NF 25V X7R 5%
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C103J3REC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10 0000,51945 Kč5 194,50 Kč
Manufacturers Standard Package
Unit Price without VAT:0,51945 Kč
Unit Price with VAT:0,62853 Kč