10000 pF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402B103J250CT

DigiKey Part Number
1292-1170-2-ND - Tape & Reel (TR)
1292-1170-1-ND - Cut Tape (CT)
1292-1170-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0402B103J250CT
Description
CAP CER 10000PF 25V X7R 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402B103J250CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 706
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,25200 Kč2,52 Kč
500,16380 Kč8,19 Kč
1000,13650 Kč13,65 Kč
5000,09198 Kč45,99 Kč
1 0000,07874 Kč78,74 Kč
2 5000,06492 Kč162,30 Kč
5 0000,05661 Kč283,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,04985 Kč498,50 Kč
20 0000,04430 Kč886,00 Kč
30 0000,04153 Kč1 245,90 Kč
50 0000,03846 Kč1 923,00 Kč
70 0000,03667 Kč2 566,90 Kč
100 0000,03494 Kč3 494,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč