C0402T103J3RAL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 8,26166 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 6,93644 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 7,41118 Kč
Datasheet
10000 pF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402T103J3RAL

DigiKey Part Number
399-C0402T103J3RAL-ND
Manufacturer
Manufacturer Product Number
C0402T103J3RAL
Description
.010UF 25.0V
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
COTS
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
40910,02822 Kč4 101,54 Kč
Unit Price without VAT:10,02822 Kč
Unit Price with VAT:12,13415 Kč