


CC0402JRX7R8BB103 | |
|---|---|
DigiKey Part Number | 311-1677-2-ND - Tape & Reel (TR) 311-1677-1-ND - Cut Tape (CT) 311-1677-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402JRX7R8BB103 |
Description | CAP CER 10000PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402JRX7R8BB103 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,65100 Kč | 6,51 Kč |
| 50 | 0,43680 Kč | 21,84 Kč |
| 100 | 0,37170 Kč | 37,17 Kč |
| 500 | 0,26416 Kč | 132,08 Kč |
| 1 000 | 0,23098 Kč | 230,98 Kč |
| 2 500 | 0,19637 Kč | 490,92 Kč |
| 5 000 | 0,17554 Kč | 877,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,15093 Kč | 1 509,30 Kč |
| 20 000 | 0,13757 Kč | 2 751,40 Kč |
| 30 000 | 0,13088 Kč | 3 926,40 Kč |
| 50 000 | 0,12349 Kč | 6 174,50 Kč |
| 70 000 | 0,11916 Kč | 8 341,20 Kč |
| 100 000 | 0,11500 Kč | 11 500,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

