Parametric Equivalent
Parametric Equivalent



C0402C103J3RECAUTO7411 | |
|---|---|
DigiKey Part Number | 399-C0402C103J3RECAUTO7411TR-ND - Tape & Reel (TR) 399-C0402C103J3RECAUTO7411CT-ND - Cut Tape (CT) 399-C0402C103J3RECAUTO7411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C103J3RECAUTO7411 |
Description | CAP CER 0402 10NF 25V X7R 5% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C103J3RECAUTO7411 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,57500 Kč | 15,75 Kč |
| 50 | 1,09600 Kč | 54,80 Kč |
| 100 | 0,95120 Kč | 95,12 Kč |
| 500 | 0,70722 Kč | 353,61 Kč |
| 1 000 | 0,63225 Kč | 632,25 Kč |
| 2 500 | 0,55351 Kč | 1 383,77 Kč |
| 5 000 | 0,50618 Kč | 2 530,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 0,40146 Kč | 20 073,00 Kč |
| 100 000 | 0,38110 Kč | 38 110,00 Kč |
| 150 000 | 0,37090 Kč | 55 635,00 Kč |
| 250 000 | 0,35959 Kč | 89 897,50 Kč |
| 350 000 | 0,35299 Kč | 123 546,50 Kč |
| 500 000 | 0,34663 Kč | 173 315,00 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |


