882-50AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

882-50AB

DigiKey Part Number
345-1104-ND
Manufacturer
Manufacturer Product Number
882-50AB
Description
ROUND HEAT SINK STAR LED BOARDS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
882 Round Star LED Boards Heat Sink
Datasheet
 Datasheet
EDA/CAD Models
882-50AB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wakefield-Vette
Series
Packaging
Bulk
Part Status
Active
Type
Heat Sink
For Use With/Related Products
Star LED Boards
Shape
Round
Storage/Refrigeration Temperature
-
Shelf Life Start
-
Shelf Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 295
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1223,30000 Kč223,30 Kč
10197,63500 Kč1 976,35 Kč
25188,25320 Kč4 706,33 Kč
50181,44600 Kč9 072,30 Kč
100174,87830 Kč17 487,83 Kč
300164,94097 Kč49 482,29 Kč
500160,51014 Kč80 255,07 Kč
1 000154,67921 Kč154 679,21 Kč
Manufacturers Standard Package
Unit Price without VAT:223,30000 Kč
Unit Price with VAT:270,19300 Kč