
ATSEU-077C-C5-R0 | |
|---|---|
DigiKey Part Number | ATS1466-ND |
Manufacturer | |
Manufacturer Product Number | ATSEU-077C-C5-R0 |
Description | STAR HEAT SINK LED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | STAR Star LED Heat Sink |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Thermal Solutions Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Sink | |
For Use With/Related Products | LED | |
Shape | Star | |
Storage/Refrigeration Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 329,67000 Kč | 329,67 Kč |
| 10 | 291,78800 Kč | 2 917,88 Kč |
| 25 | 277,92120 Kč | 6 948,03 Kč |
| 50 | 267,86300 Kč | 13 393,15 Kč |
| 100 | 258,16410 Kč | 25 816,41 Kč |
| 300 | 243,48440 Kč | 73 045,32 Kč |
| 500 | 236,93766 Kč | 118 468,83 Kč |
| Unit Price without VAT: | 329,67000 Kč |
|---|---|
| Unit Price with VAT: | 398,90070 Kč |


