
ATSEU-077C-C4-R0 | |
|---|---|
DigiKey Part Number | ATS1477-ND |
Manufacturer | |
Manufacturer Product Number | ATSEU-077C-C4-R0 |
Description | STAR HEAT SINK LED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | STAR Star LED Heat Sink |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Thermal Solutions Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Sink | |
For Use With/Related Products | LED | |
Shape | Star | |
Storage/Refrigeration Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 536,92000 Kč | 536,92 Kč |
| 10 | 475,20600 Kč | 4 752,06 Kč |
| 25 | 452,63280 Kč | 11 315,82 Kč |
| 50 | 436,24180 Kč | 21 812,09 Kč |
| 100 | 420,43250 Kč | 42 043,25 Kč |
| 300 | 396,50383 Kč | 118 951,15 Kč |
| 500 | 385,83196 Kč | 192 915,98 Kč |
| Unit Price without VAT: | 536,92000 Kč |
|---|---|
| Unit Price with VAT: | 649,67320 Kč |


