
ATSEU-077C-C1-R0 | |
|---|---|
DigiKey Part Number | ATS1480-ND |
Manufacturer | |
Manufacturer Product Number | ATSEU-077C-C1-R0 |
Description | STAR HEAT SINK LED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | STAR Star LED Heat Sink |
Datasheet | Datasheet |
Category | Type Heat Sink |
Manufacturer Advanced Thermal Solutions Inc. | For Use With/Related Products LED |
Series | Shape Star |
Packaging Bulk | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 424,37000 Kč | 424,37 Kč |
| 10 | 375,65400 Kč | 3 756,54 Kč |
| 25 | 357,79760 Kč | 8 944,94 Kč |
| 50 | 344,84600 Kč | 17 242,30 Kč |
| 100 | 332,35630 Kč | 33 235,63 Kč |
| 300 | 313,45043 Kč | 94 035,13 Kč |
| 500 | 305,01610 Kč | 152 508,05 Kč |
| Unit Price without VAT: | 424,37000 Kč |
|---|---|
| Unit Price with VAT: | 513,48770 Kč |





