882-200AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

882-200AB

DigiKey Part Number
345-1106-ND
Manufacturer
Manufacturer Product Number
882-200AB
Description
ROUND HEAT SINK STAR LED BOARDS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
882 Round Star LED Boards Heat Sink
Datasheet
 Datasheet
EDA/CAD Models
882-200AB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wakefield-Vette
Series
Packaging
Bulk
Part Status
Active
Type
Heat Sink
For Use With/Related Products
Star LED Boards
Shape
Round
Storage/Refrigeration Temperature
-
Shelf Life Start
-
Shelf Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1112,69000 Kč112,69 Kč
1099,69200 Kč996,92 Kč
4092,61550 Kč3 704,62 Kč
8089,26700 Kč7 141,36 Kč
12087,36275 Kč10 483,53 Kč
28083,51343 Kč23 383,76 Kč
52080,80517 Kč42 018,69 Kč
1 00078,03689 Kč78 036,89 Kč
Manufacturers Standard Package
Unit Price without VAT:112,69000 Kč
Unit Price with VAT:136,35490 Kč