LP Star LED Star Board Thermally Conductive Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP0001/01-LI98-0.15

DigiKey Part Number
1168-1715-ND
Manufacturer
Manufacturer Product Number
LP0001/01-LI98-0.15
Description
STAR THERMAL PAD LED STAR BRD
Customer Reference
Detailed Description
LP Star LED Star Board Thermally Conductive Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Box
Part Status
Not For New Designs
Type
Thermally Conductive Pad
For Use With/Related Products
LED Star Board
Shape
Star
Storage/Refrigeration Temperature
-
Shelf Life Start
-
Shelf Life
12 Months
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 273
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CZK
Box
QuantityUnit PriceExt Price
15,67000 Kč5,67 Kč
105,04000 Kč50,40 Kč
254,80440 Kč120,11 Kč
504,63640 Kč231,82 Kč
1004,46840 Kč446,84 Kč
2504,25588 Kč1 063,97 Kč
5004,10216 Kč2 051,08 Kč
1 0003,95392 Kč3 953,92 Kč
5 0003,62976 Kč18 148,80 Kč
Manufacturers Standard Package
Unit Price without VAT:5,67000 Kč
Unit Price with VAT:6,86070 Kč