
19756-L-AB | |
---|---|
DigiKey Part Number | 345-1119-ND |
Manufacturer | |
Manufacturer Product Number | 19756-L-AB |
Description | ROUND HEAT SINK BRIDGELUX LED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 19000 Round Bridgelux LED Light Engines Heat Sink |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wakefield-Vette | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Sink | |
For Use With/Related Products | Bridgelux LED Light Engines | |
Shape | Round | |
Storage/Refrigeration Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 230,80000 Kč | 230,80 Kč |
10 | 204,17600 Kč | 2 041,76 Kč |
25 | 194,47720 Kč | 4 861,93 Kč |
50 | 187,44500 Kč | 9 372,25 Kč |
100 | 180,66280 Kč | 18 066,28 Kč |
300 | 170,39633 Kč | 51 118,90 Kč |
500 | 165,81764 Kč | 82 908,82 Kč |
1 000 | 159,79443 Kč | 159 794,43 Kč |
Unit Price without VAT: | 230,80000 Kč |
---|---|
Unit Price with VAT: | 279,26800 Kč |