
19757-S-AB | |
---|---|
DigiKey Part Number | 345-1114-ND |
Manufacturer | |
Manufacturer Product Number | 19757-S-AB |
Description | ROUND HEAT SINK BRIDGELUX LED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 19000 Round Bridgelux LED Light Engines Heat Sink |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wakefield-Vette | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Sink | |
For Use With/Related Products | Bridgelux LED Light Engines | |
Shape | Round | |
Storage/Refrigeration Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 186,85000 Kč | 186,85 Kč |
10 | 165,41100 Kč | 1 654,11 Kč |
25 | 157,54960 Kč | 3 938,74 Kč |
50 | 151,85480 Kč | 7 592,74 Kč |
100 | 146,36200 Kč | 14 636,20 Kč |
300 | 138,04803 Kč | 41 414,41 Kč |
500 | 134,33934 Kč | 67 169,67 Kč |
1 000 | 129,46157 Kč | 129 461,57 Kč |
Unit Price without VAT: | 186,85000 Kč |
---|---|
Unit Price with VAT: | 226,08850 Kč |