
122256 | |
---|---|
DigiKey Part Number | 345-1465-ND |
Manufacturer | |
Manufacturer Product Number | 122256 |
Description | HEATSINK 15837 PROFILE 12" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Power Modules Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | ||
Attachment Method | Adhesive | |
Shape | Rectangular, Fins | |
Length | 12.000" (304.80mm) | |
Width | 7.000" (177.80mm) | |
Diameter | - | |
Fin Height | 2.275" (57.78mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 0.3°C/W | |
Material | ||
Material Finish | Unfinished | |
Shelf Life | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2 612,50000 Kč | 2 612,50 Kč |
10 | 2 311,58800 Kč | 23 115,88 Kč |
25 | 2 201,44760 Kč | 55 036,19 Kč |
50 | 2 121,50640 Kč | 106 075,32 Kč |
100 | 2 044,37700 Kč | 204 437,70 Kč |
Unit Price without VAT: | 2 612,50000 Kč |
---|---|
Unit Price with VAT: | 3 161,12500 Kč |