HS500
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS500 250R J

DigiKey Part Number
273-HS500250RJ-ND
Manufacturer
Manufacturer Product Number
HS500 250R J
Description
RES CHAS MNT 250 OHMS 5% 500W
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
250 Ohms ±5% 500W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Resistance
250 Ohms
Tolerance
±5%
Power (Watts)
500W
Composition
Wirewound
Temperature Coefficient
±150ppm/°C
Operating Temperature
-
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
9.528" L x 2.185" W (242.00mm x 55.50mm)
Height - Seated (Max)
1.181" (30.00mm)
Lead Style
Wire Leads
Package / Case
Radial, Rectangular Case
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 749,93000 Kč1 749,93 Kč
101 296,56300 Kč12 965,63 Kč
251 174,20360 Kč29 355,09 Kč
501 097,69100 Kč54 884,55 Kč
1001 032,71600 Kč103 271,60 Kč
Manufacturers Standard Package
Unit Price without VAT:1 749,93000 Kč
Unit Price with VAT:2 117,41530 Kč